93481-0011

Heilind Number:MOL93481-0011
Manufacturer:Molex
Manufacturer Number:93481-0011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC28 Male Center Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93481-0011
Color:Black
Series:93481 - SRC
Gender:Female
Material:Polyamide
Component Type:Conduit Interface
Packaging:Carton
Product Name:SRC
Part Aliases:0934810011
SKU:MOL93481-0011

Detailed Description

Enhance the connectivity of your automotive systems with our SRC Conduit Interface, tailored for seamless integration with Female Connectors. Featuring NC28 Male Side and Center Outlets, this black Polyamide component ensures secure and efficient operation. With zero contacts loaded, it offers versatile use in various applications. RoHS compliant and packaged in a carton for convenience, the SRC Conduit Interface guarantees optimal performance in automotive environments. Elevate your connector setup with this essential accessory from our 93481 series.