| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93481-0130 |
| Color: | Black |
| Series: | 93481 - SRC |
| Gender: | Female |
| Material: | Polyamide |
| Component Type: | Conduit Interface |
| Packaging: | Carton |
| Product Name: | SRC |
| Part Aliases: | 0934810130 |
| SKU: | MOL93481-0130 |
93481-0130
Specifications
Detailed Description
Enhance your automotive connector setup with this Conduit Interface, specifically designed for female connectors. Featuring a NC28 male side outlet and NC32 female side outlet, this component ensures seamless connectivity in your vehicle. Crafted from durable black polyamide, it guarantees long-lasting performance. With no contacts loaded, it offers versatility for various applications. RoHS compliant and part of the SRC series, this accessory meets high industry standards. Perfect for automotive professionals and enthusiasts, it is a must-have for maintaining reliable connections in your vehicle. Upgrade your connector system with this essential accessory.

