93481-0134

Heilind Number:MOL93481-0134
Manufacturer:Molex
Manufacturer Number:93481-0134
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC32 Female Side Outlet, NC40 Female Center Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93481-0134
Color:Black
Series:93481 - SRC
Gender:Female
Material:Polyamide
Component Type:Conduit Interface
Packaging:Carton
Product Name:SRC
Part Aliases:0934810134
SKU:MOL93481-0134

Detailed Description

Enhance your automotive connectivity with this SRC Conduit Interface. Designed for seamless integration, it features a female connector with NC28 male side outlet, NC32 female side outlet, and NC40 female center outlet. Crafted from durable polyamide in a sleek black finish, this essential accessory ensures reliable performance in any vehicle. Perfect for maintaining secure cable connections in automotive applications, it offers superior functionality and ease of use. Upgrade your setup with this high-quality conduit interface, a must-have for automotive professionals and enthusiasts.