| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93481-0140 |
| Color: | Black |
| Series: | 93481 - SRC |
| Gender: | Female |
| Material: | Polyamide |
| Component Type: | Conduit Interface |
| Packaging: | Carton |
| Product Name: | SRC |
| Part Aliases: | 0934810140 |
| SKU: | MOL93481-0140 |
93481-0140
Specifications
Detailed Description
Enhance your automotive connector setup with this Conduit Interface designed for seamless integration. Featuring a Female Connector with NC28 Male Side Outlet and NC40 Female Side Outlet, this essential component ensures efficient power and signal transmission. Crafted from durable Polyamide in a sleek black finish, it not only guarantees longevity but also adds a touch of sophistication to your assembly. Perfect for automotive applications, this accessory is a must-have for maintaining optimal connectivity in any vehicle system.

