| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93481-0233 |
| Color: | Black |
| Series: | 93481 - SRC |
| Gender: | Female |
| Material: | Polyamide |
| Component Type: | Conduit Interface |
| Packaging: | Carton |
| Product Name: | SRC |
| Part Aliases: | 0934810233 |
| SKU: | MOL93481-0233 |
93481-0233
Specifications
Detailed Description
Enhance the functionality of your automotive connectors with this SRC Conduit Interface. Designed for female connectors with NC28, NC32 side, or center outlets, this interface ensures seamless protection for your electrical components. Crafted from durable black polyamide, it guarantees long-lasting performance in various automotive applications. With zero contacts loaded, it offers versatility in customization. RoHS compliant and packaged in a convenient carton, it's the ideal accessory for maintaining the integrity of your automotive electrical systems. Upgrade your connector setup with this essential component.

