93481-0234

Heilind Number:MOL93481-0234
Manufacturer:Molex
Manufacturer Number:93481-0234
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC32 Female Side Outlet, NC40 Female Center Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93481-0234
Color:Black
Series:93481 - SRC
Gender:Female
Material:Polyamide
Component Type:Conduit Interface
Packaging:Carton
Product Name:SRC
Part Aliases:0934810234
SKU:MOL93481-0234

Detailed Description

Enhance the connectivity of your automotive applications with our SRC Conduit Interface for Female Connectors. Designed for seamless integration, this essential accessory features options for NC28, NC32, and NC40 outlets, offering versatile solutions for various setups. Crafted from durable black polyamide, it ensures reliable performance in demanding environments. Easy to install and built to last, it provides a secure and efficient conduit interface for your female connectors. Stay compliant with industry standards and elevate your connectivity with this essential automotive accessory. Packaged in a carton for convenience, it's the perfect addition to your toolkit.