93481-0244

Heilind Number:MOL93481-0244
Manufacturer:Molex
Manufacturer Number:93481-0244
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC40 Female Side Outlet, NC40 Female Center Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93481-0244
Color:Black
Series:93481 - SRC
Gender:Female
Material:Polyamide
Component Type:Conduit Interface
Packaging:Carton
Product Name:SRC
Part Aliases:0934810244
SKU:MOL93481-0244

Detailed Description

Easily connect conduit interfaces with our Female Connector Interface, designed for seamless integration in automotive applications. Featuring outlets on the NC28, NC40 Female Side, and NC40 Female Center, this essential accessory ensures reliable connectivity. Constructed from durable black Polyamide, it guarantees long-lasting performance in demanding environments. Compliant with RoHS standards, it meets strict environmental regulations. Conveniently packaged in a carton, it's ready for use in various automotive connector setups. Upgrade your connection systems with this essential component.