| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93481-0331 |
| Color: | Black |
| Series: | 93481 - SRC |
| Gender: | Female |
| Material: | Polyamide |
| Component Type: | Conduit Interface |
| Packaging: | Carton |
| Product Name: | SRC |
| Part Aliases: | 0934810331 |
| SKU: | MOL93481-0331 |
93481-0331
Specifications
Detailed Description
Enhance the functionality of your automotive connector system with our SRC Conduit Interface for Female Connector. Featuring dual NC28 female side outlets and a central NC28 male outlet, this black polyamide component ensures optimal signal transmission and protection. Designed for seamless integration, it provides a secure and reliable connection point for your automotive applications. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and performance. Elevate your connectivity experience with this essential automotive connector accessory.

