93481-0340

Heilind Number:MOL93481-0340
Manufacturer:Molex
Manufacturer Number:93481-0340
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SRC Conduit Interface for Female Connector, NC32 Female Side Outlet, NC40 Female Side Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93481-0340
Color:Black
Series:93481 - SRC
Gender:Female
Material:Polyamide
Component Type:Conduit Interface
Packaging:Carton
Product Name:SRC
Part Aliases:0934810340
SKU:MOL93481-0340

Detailed Description

Enhance the connectivity of your automotive applications with the SRC Conduit Interface for Female Connectors. Designed for seamless integration, this component features NC32 and NC40 side outlets, meticulously crafted for optimal performance. Made of durable black polyamide, it ensures longevity and reliability in demanding environments. With no. of contacts loaded at 0, it offers versatility in various setups. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connector assembly with this essential automotive accessory.