| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93481-0443 |
| Color: | Black |
| Series: | 93481 - SRC |
| Gender: | Female |
| Material: | Polyamide |
| Component Type: | Conduit Interface |
| Packaging: | Carton |
| Product Name: | SRC |
| Part Aliases: | 0934810443 |
| SKU: | MOL93481-0443 |
93481-0443
Specifications
Detailed Description
Enhance your automotive connector setup with this essential Conduit Interface for Female Connector. Designed with efficiency in mind, it features dual NC40 Female Side Outlets and an NC32 Female Center Outlet, ensuring seamless connectivity in any application. Crafted from durable black Polyamide, this component guarantees long-lasting performance. Perfect for automotive professionals, it streamlines the installation process and provides a reliable solution for your connectivity needs. Upgrade your toolkit with this essential accessory and experience enhanced functionality in automotive connector applications.

