93481-5013

Heilind Number:MOL93481-5013
Manufacturer:Molex
Manufacturer Number:93481-5013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC32 Female Center Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93481-5013
Color:Black
Series:93481 - SRC
Gender:Male
Material:Polyamide
Component Type:Conduit Interface
Packaging:Carton
Product Name:SRC
Part Aliases:0934815013
SKU:MOL93481-5013

Detailed Description

Enhance your automotive connector setup with this high-quality Conduit Interface designed for male connectors. Featuring a NC28 outlet on the male side and a NC32 outlet on the female side, it offers efficient cable management. Crafted from durable polyamide in sleek black, this component ensures reliable performance in demanding environments. Perfect for organizing and protecting cables in automotive applications, it is a must-have accessory for any professional in the industry. Upgrade your connectivity solutions with this essential SRC Conduit Interface.