| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93481-5014 |
| Color: | Black |
| Series: | 93481 - SRC |
| Gender: | Male |
| Material: | Polyamide |
| Component Type: | Conduit Interface |
| Packaging: | Carton |
| Product Name: | SRC |
| Part Aliases: | 0934815014 |
| SKU: | MOL93481-5014 |
93481-5014
Specifications
Detailed Description
Enhance the functionality of your automotive connections with this SRC Conduit Interface. Designed for seamless integration, it features a male connector with NC28 side outlet and NC40 center outlet, allowing for efficient cable routing. Crafted from durable polyamide in a sleek black finish, it guarantees long-lasting performance in any application. This essential accessory is a must-have for ensuring secure and reliable connections in automotive setups. Stay compliant with industry standards and elevate your connectivity game with this high-quality conduit interface.

