| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93481-5024 |
| Color: | Black |
| Series: | 93481 - SRC |
| Gender: | Male |
| Material: | Polyamide |
| Component Type: | Conduit Interface |
| Packaging: | Carton |
| Product Name: | SRC |
| Part Aliases: | 0934815024 |
| SKU: | MOL93481-5024 |
93481-5024
Specifications
Detailed Description
Enhance the functionality of your automotive connectors with this innovative Conduit Interface. Specifically designed for male connectors, it features a NC28 female side outlet and NC40 female center outlet, offering versatile connectivity options. Crafted from durable black polyamide, it ensures long-lasting performance in various automotive applications. Expertly engineered as part of our SRC series, this component guarantees seamless integration and optimal functionality. Compliant with RoHS regulations, it upholds environmental standards while providing reliable performance. Elevate your automotive connector setup with this essential accessory.

