| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93481-5330 |
| Color: | Black |
| Series: | 93481 - SRC |
| Gender: | Male |
| Material: | Polyamide |
| Component Type: | Conduit Interface |
| Packaging: | Carton |
| Product Name: | SRC |
| Part Aliases: | 0934815330 |
| SKU: | MOL93481-5330 |
93481-5330
Specifications
Detailed Description
Enhance the functionality of your automotive connector setup with the SRC Conduit Interface for Male Connector. Designed for seamless integration, this component features dual NC28 female side outlets, offering expanded connectivity options. Crafted from durable polyamide in a sleek black finish, it ensures reliable performance in demanding environments. Ideal for automotive applications, this conduit interface facilitates efficient power and data transmission. Upgrade your connector system with this essential accessory.

