93481-5440

Heilind Number:MOL93481-5440
Manufacturer:Molex
Manufacturer Number:93481-5440
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SRC Conduit Interface for Male Connector, Dual NC40 Female Side Outlets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93481-5440
Color:Black
Series:93481 - SRC
Gender:Male
Material:Polyamide
Component Type:Conduit Interface
Packaging:Carton
Product Name:SRC
Part Aliases:0934815440
SKU:MOL93481-5440

Detailed Description

Enhance your automotive connectivity with the SRC Conduit Interface, designed for seamless integration with male connectors. Featuring dual NC40 female side outlets, this black polyamide component ensures efficient signal transmission. With no contacts loaded, it offers versatile customization options. RoHS compliant and meticulously crafted, it guarantees both high performance and environmental responsibility. Perfect for automotive applications, this conduit interface is a reliable solution for optimizing signal flow in any vehicle.