93600-0026

Heilind Number:MOL93600-0026
Manufacturer:Molex
Manufacturer Number:93600-0026
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GWconnect Metal Cable Gland - 5 Bar, for 11.00-18.00mm Cable, M25x1.5 Thread

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93600-0026
Series:93600 - GWconnect
Connector Type:GWconnect
Contact Plating:Nickel
IP Rating:IP68
Thread Size:M25 x 1.5
Thread Type:(M) Metric
Cable Diameter:11 - 18 mm
Panel Cut Out Diameter:25.5 mm
Operating Temperature Range:-40 - 125 °C
Waterproof Dustproof:Yes
Material Plating (Mating):Nickel
Material Flammability Standard:UL 94V-0
Part Aliases:0936000026 7000.6832.0
SKU:MOL93600-0026

Detailed Description

Enhance cable connectivity with our GWconnect Metal Cable Gland, designed for optimal performance in harsh environments. This durable gland, featuring a robust nickel-plated construction, ensures secure sealing with an IP68 rating, safeguarding against water and dust ingress. Engineered for versatility, it accommodates cables ranging from 11 to 18mm in diameter, with a reliable M25x1.5 thread for easy installation. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability in demanding applications. Operating seamlessly in temperatures ranging from -40 to 125°C, this gland is a dependable solution for power connectors, offering efficient and long-lasting performance. Packaged for convenience in a bag, it is RoHS compliant, aligning with environmental standards. Trust in the GWconnect Metal Cable Gland for superior connectivity in heavy-duty power applications.