| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93601-0167 |
| Part Aliases: | 0936010167 7300.6238.0 |
| SKU: | MOL93601-0167 |
93601-0167
| Heilind Number: | MOL93601-0167 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93601-0167 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Heavy-Duty Turned Crimp Contact for 16A Modules, Female, Silver (Ag) Plated Copper Alloy, 3.00mm² (12 AWG), 100 per Bag
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2023 | 513280 - Equipment Transfer, Production Transfer or Rearrangement. HDC product line moving to a new location in Italy. | Download | |||

