| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93626-3508 |
| Color: | Black |
| Series: | 93626 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium-Nickel |
| Overall Depth: | 21.4 mm |
| Body Orientation: | Right Angle |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0936263508 |
| SKU: | MOL93626-3508 |
93626-3508
| Heilind Number: | MOL93626-3508 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93626-3508 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Standard Profile, with Shield Tabs, with Green/Yellow-Green/Yellow LEDs, Standard Temperature, with 2kV Shield Connection, Tray
More >>Specifications
Detailed Description
Elevate your network connectivity with our MXMag Gigabit 8 Core Single-Port RJ45 Connector. Designed for optimal performance, this connector features a compact 21.40mm depth and 3.30mm Phy Pin Length, ideal for space-saving installations. With a right-angle, standard profile design and shield tabs, it ensures secure and reliable connections. The built-in Green/Yellow-Green/Yellow LEDs offer visual indication, while the 2kV shield connection provides enhanced protection. Operating at standard temperature range, it guarantees consistent functionality. Crafted from high-quality materials, including liquid crystal polymer and gold-plated phosphor bronze contacts, it ensures durability and efficient signal transmission. Perfect for panel mount applications, this connector is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your networking setup with this essential component.

