| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93626-8520 |
| Color: | Black |
| Series: | 93626 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium-Nickel |
| Overall Depth: | 21.4 mm |
| Body Orientation: | Right Angle |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | Yes |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0936268520 |
| SKU: | MOL93626-8520 |
93626-8520
| Heilind Number: | MOL93626-8520 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93626-8520 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MXMag Gigabit 8 Core Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Standard Profile, with Shield Tabs, Non-LED, Industrial Temperature, with 2kV Shield Connection, Tray
More >>Specifications
Detailed Description
Enhance network connectivity with the MXMag Gigabit 8 Core Single-Port RJ45 Connector. Designed for industrial environments, this connector features a right-angle, standard-profile body with shield tabs for secure installation. With a 2kV shield connection and operating temperature range of -40 to 85°C, it ensures reliable performance in demanding conditions. The gold-plated phosphor bronze contacts offer superior conductivity, while the liquid crystal polymer housing provides durability. Suitable for surface mount installation, this connector is ideal for high-speed data transmission applications. Upgrade your network infrastructure with this top-of-the-line RJ45 connector.

