| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93627-3601 |
| Color: | Black |
| Series: | 93627 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium-Nickel |
| Overall Depth: | 21.4 mm |
| Body Orientation: | Right Angle |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0936273601 |
| SKU: | MOL93627-3601 |
93627-3601
| Heilind Number: | MOL93627-3601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93627-3601 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MXMag Gigabit 8 Core Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Inverted Profile, with Shield Tabs, with Green-Green LEDs, Standard Temperature, with 2kV Shield Connection, Tray
More >>Specifications
Detailed Description
Enhance your network connectivity with our MXMag Gigabit 8 Core Single-Port RJ45 Connector. Designed for optimal performance, this connector features a 21.40mm depth and 3.30mm Phy Pin Length, perfect for various applications. Its right angle, inverted profile with shield tabs ensures secure and stable connections. With green LEDs for visual indication, standard temperature operation, and 2kV shield connection, it guarantees reliable data transmission. Constructed with high-quality materials like Liquid Crystal Polymer and gold-plated contacts, it offers durability and efficient signal transfer. Whether for industrial or commercial use, this connector is a perfect choice for your networking needs. Let your data flow seamlessly with our RJ45 Connector.

