| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93627-3608 |
| Color: | Black |
| Series: | 93627 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium-Nickel |
| Overall Depth: | 21.4 mm |
| Body Orientation: | Right Angle |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0936273608 |
| SKU: | MOL93627-3608 |
93627-3608
| Heilind Number: | MOL93627-3608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93627-3608 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green/Yellow-Green/Yellow LEDs, Standard Temperature, with 2kV Shield Connection, Tray
More >>Specifications
Detailed Description
Introducing the MXMag Gigabit 8 Core Single-Port RJ45 Connector, a cutting-edge solution for high-speed data transmission. With a sleek black design and inverted profile, this connector features shield tabs for added protection. The integrated Green/Yellow-Green/Yellow LEDs not only indicate connectivity but also add a touch of functionality. Engineered for performance, it boasts a 3.30mm Phy Pin Length and a 21.40mm depth, making it suitable for various applications. With gold over Palladium Nickel contact plating, it ensures reliable conductivity, while its phosphor bronze contact material and liquid crystal polymer construction guarantee durability. Perfect for panel mounting with a right-angle orientation, this connector is RoHS compliant and operates efficiently in standard temperature environments. Upgrade your network connectivity with the MXMag RJ45 Connector.

