| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93627-8020 |
| Color: | Black |
| Series: | 93627 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium-Nickel |
| Overall Depth: | 21.4 mm |
| Body Orientation: | Right Angle |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | Yes |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0936278020 |
| SKU: | MOL93627-8020 |
93627-8020
| Heilind Number: | MOL93627-8020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93627-8020 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MXMag Gigabit 8 Core Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Inverted Profile, with Shield Tabs, Non-LED, Industrial Temperature, Tray
More >>Specifications
Detailed Description
Introducing the MXMag Gigabit 8 Core Single-Port RJ45 Connector, a high-performance networking solution designed for industrial applications. With a sleek black finish and right-angle, inverted profile, this connector offers seamless integration onto PCBs. Featuring shield tabs for added protection, it ensures secure and reliable connectivity. The gold-plated contacts, along with a durable Liquid Crystal Polymer construction, guarantee optimal signal transmission and longevity, even in harsh environments. With an operating temperature range of -40 to 85°C, it is engineered for extreme conditions. This connector, part of the 93627 series, combines cutting-edge technology with robust design, making it ideal for a wide range of Ethernet and data transmission applications. RoHS compliant and with non-LED functionality, it meets stringent industry standards for environmental responsibility and performance. Upgrade your network infrastructure with the MXMag RJ45 Connector, the perfect solution for demanding industrial settings.

