| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93628-3725 |
| Color: | Black |
| Series: | 93628 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium-Nickel |
| Overall Depth: | 25.4 mm |
| Body Orientation: | Right Angle |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0936283725 |
| SKU: | MOL93628-3725 |
93628-3725
| Heilind Number: | MOL93628-3725 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93628-3725 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MXMag Gigabit 8 Core Single-Port RJ45 Connector, 25.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Inverted Profile, with Shield Tabs, with Green-Green/Yellow LEDs, Standard Temperature, with 2kV Shield Connection, Tray
More >>Specifications
Detailed Description
Introducing the MXMag Gigabit 8 Core Single-Port RJ45 Connector, a high-performance networking solution designed for seamless data transmission. This connector features a compact 25.40mm depth and a 3.30mm Phy Pin Length, making it ideal for space-constrained applications. With a right-angle, inverted profile and shield tabs, it ensures secure and reliable connections. The integrated Green-Green/Yellow LEDs provide visual indication, while the gold over palladium nickel contact plating guarantees excellent signal conductivity. Operating within a standard temperature range, this connector is suitable for various environments. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Perfect for panel mounting with its spring tabs and PCB locator, this RJ45 connector is a versatile choice for Ethernet and fiber optic networks.

