| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93635-8314 |
| Color: | Black |
| Series: | 93635 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium-Nickel |
| Overall Depth: | 21.4 mm |
| Body Orientation: | Right Angle |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0936358314 |
| SKU: | MOL93635-8314 |
93635-8314
| Heilind Number: | MOL93635-8314 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93635-8314 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MXMag Fast Ethernet 6 Core Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Inverted Profile, with Shield Tabs, with Yellow-Green LEDs, Industrial Temperature, Tray
More >>Specifications
Detailed Description
Introducing the MXMag Fast Ethernet 6 Core Single-Port RJ45 Connector, a high-performance networking solution designed for industrial environments. With a compact right-angle, inverted profile, this connector is perfect for space-constrained applications. Featuring shield tabs for enhanced signal integrity, as well as yellow-green LEDs for visual indication, it offers convenient functionality. The durable construction, with a liquid crystal polymer body and gold-plated contacts, ensures reliable performance even in harsh conditions. With operating temperatures ranging from -40 to 85°C, it is suitable for a variety of demanding settings. The connector is panel mountable and offers secure PCB retention, making it easy to install and maintain. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Trust the MXMag RJ45 Connector to deliver seamless connectivity in your networking systems.

