| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93640-0014 |
| Series: | 93640 - ML-XT - XRC |
| Amperage: | 13 A |
| Connector Type: | ML-XT, XRC |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Mating Cycles: | 100 |
| Wire Size: | 16 AWG, 18 AWG, 1.3 mm², 20 AWG, 5 mm, .8 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold over Nickel |
| Part Aliases: | 0936400014 |
| SKU: | MOL93640-0014 |
93640-0014
| Heilind Number: | MOL93640-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93640-0014 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
ML-XT / XRC Male (Pin) Solid Terminal, 16 to 20 AWG, Solid Terminal Size 16, Gold over Nickel
More >>Specifications
Detailed Description
Easily connect wires with our ML-XT / XRC Male Solid Terminal, designed for 16 to 20 AWG cables. Featuring a durable copper alloy construction with Gold over Nickel plating, this terminal ensures reliable signal transmission in various applications. With a 13A current rating and compatibility with ML-XT and XRC connectors, it offers seamless integration for your connectivity needs. Suitable for crimp or compression termination methods, it guarantees a secure and efficient connection. Trust in the quality and performance of our Solid Terminal Size 16 for up to 100 mating cycles, meeting RoHS compliance for environmentally conscious usage. Elevate your wire-to-wire connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||

