| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93640-0022 |
| Series: | 93640 - ML-XT - XRC |
| Amperage: | 13 A |
| Connector Type: | ML-XT, XRC |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Nickel |
| Mating Cycles: | 100 |
| Wire Size: | 14 AWG, 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Part Aliases: | 0936400022 |
| SKU: | MOL93640-0022 |
93640-0022
| Heilind Number: | MOL93640-0022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93640-0022 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our ML-XT / XRC Male (Pin) Solid Terminal. Designed for 14 AWG wires, this terminal ensures reliable performance with its nickel-plated copper alloy construction. Featuring a solid terminal size 16, it offers secure crimp or compression termination. With a maximum amperage of 13A and RoHS compliance, it guarantees both efficiency and environmental responsibility. Perfect for Wire to Wire applications, this contact is built to last, with a durability of up to 100 mating cycles. Upgrade your connectors with this essential component for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||


