| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93641-0024 |
| Series: | 93641 - ML-XT - XRC |
| Amperage: | 13 A |
| Connector Type: | ML-XT, XRC |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Mating Cycles: | 100 |
| Wire Size: | 14 AWG, 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold over Nickel |
| Part Aliases: | 0936410024 |
| SKU: | MOL93641-0024 |
93641-0024
| Heilind Number: | MOL93641-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93641-0024 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
ML-XT / XRC Female (Socket) Solid Terminal, 14 AWG, Solid Terminal Size 16, Gold over Nickel
More >>Specifications
Detailed Description
Enhance signal transmission with our ML-XT / XRC Female Solid Terminal, designed for seamless connectivity in 14 AWG wire systems. This robust terminal, featuring a Gold over Nickel finish, ensures reliable performance even in demanding environments. With a compact Size 16 profile and a current rating of 13 A, it is ideal for various applications. Its Copper Alloy construction guarantees durability, while the Crimp or Compression termination method offers easy installation. Each terminal is RoHS compliant and undergoes rigorous testing, with a mating cycle rating of 100, ensuring longevity and quality. Compatible with the ML-XT and XRC connector series, this terminal is a vital component for wire-to-wire connections in numerous industries. Packaged in a convenient bag, it is ready for use in your next project. Upgrade your connectivity solutions with this high-quality solid terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||

