93753-5320

Heilind Number:MOL93753-5320
Manufacturer:Molex
Manufacturer Number:93753-5320
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

MXMag Fast Ethernet 4 Core Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Standard Profile, without Shield Tabs, Non-LED, Industrial Temperature, with Pick-and-Place Option, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93753-5320
Color:Black
Series:93753 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45
Amperage:.5 A
Connector Type:Magnetic Jack, Modular Jack 8/8, MXMag, RJ45
Gender:Female
Mount Type:Surface Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Palladium-Nickel
Overall Depth:21.4 mm
Body Orientation:Right Angle
Voltage:125 V
Material:Liquid Crystal Polymer
Number of Ports:1
Orientation:90° Angle
Keying:No
Component Type:PCB Jack
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm (Au), 1.016 µm (PdNi)
Ground to Panel / PCB:Yes
Mating Cycles:2500
Panel Mount:Spring Tabs
PCB Locator:Yes
PCB Retention:Without
PCB Thickness (Recommended):1.57 mm
Contact Termination Plating:Tin
Surface Mount Compatible:Yes
Non Magnetic:Yes
Power Over Ethernet (PoE):Non-PoE
Part Aliases:0937535320
SKU:MOL93753-5320

Detailed Description

Introducing the MXMag Fast Ethernet Connector, a high-performance solution for your networking needs. This single-port RJ45 connector boasts a rugged design with industrial temperature tolerance, perfect for demanding environments. Featuring a compact 21.40mm depth and right-angle orientation, it's ideal for space-constrained applications. The 4-core design ensures reliable data transmission, while the gold-plated contacts offer superior signal integrity. With pick-and-place compatibility and tape and reel packaging, assembly is quick and efficient. Trust in the MXMag for seamless connectivity in your next project.