| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93755-5226 |
| Color: | Black |
| Series: | 93755 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium-Nickel |
| Overall Depth: | 25.4 mm |
| Body Orientation: | Right Angle |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | Yes |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0937555226 |
| SKU: | MOL93755-5226 |
93755-5226
| Heilind Number: | MOL93755-5226 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93755-5226 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MXMag Fast Ethernet 4 Core Single-Port RJ45 Connector, 25.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Industrial Temperature, with Pick-and-Place Option, Tape and Reel
More >>Specifications
Detailed Description
Enhance your network connectivity with our MXMag Fast Ethernet Single-Port RJ45 Connector. This high-performance component features a 4-core design, 3.30mm Phy Pin Length, and right-angle, inverted profile for seamless installation. Equipped with shield tabs and green-yellow LEDs, it ensures reliable signal transmission in industrial environments. With a rugged construction and operating temperature range of -40 to 85°C, it's built to withstand harsh conditions. The pick-and-place option and tape-and-reel packaging make assembly efficient, while its gold-over-palladium nickel plating guarantees long-term durability. Perfect for demanding applications, this connector delivers superior performance and reliability.

