| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93769-8628 |
| Color: | Black |
| Series: | 93769 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Overall Depth: | 21.4 mm |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | Yes |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0937698628 |
| SKU: | MOL93769-8628 |
93769-8628
| Heilind Number: | MOL93769-8628 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93769-8628 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MXMag Gigabit 8 Core Single-Port RJ45 Connector, 21.40mm Depth, 1.80mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green/Yellow-Green/Yellow LEDs, Industrial Temperature, Pin in Paste Capable, with Pick-and-Place Option, with 2kV Shield Connection, Tape and Reel
More >>Specifications
Detailed Description
Introducing the MXMag Gigabit 8 Core Single-Port RJ45 Connector, a high-performance networking solution designed for industrial applications. With a 21.40mm depth and 1.80mm Phy Pin Length, this connector offers efficient data transmission. Featuring a right-angle, inverted profile with shield tabs, it ensures secure connectivity. The inclusion of Green/Yellow-Green/Yellow LEDs allows for visual status indication. Operating in industrial temperature ranges, this connector is reliable in harsh environments. Pin in Paste Capable and with a Pick-and-Place option, it facilitates easy assembly. With a 2kV shield connection, it enhances signal integrity. Packaged in Tape and Reel for convenience, it is a versatile choice for PCB Jack applications. RoHS compliant and featuring gold over palladium nickel plating, it meets industry standards for sustainability and performance. Upgrade your networking setup with this cutting-edge RJ45 connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 08/31/2019 | 506162 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

