| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93792-2414 |
| Color: | Black |
| Series: | 93792 - SRC |
| Connector Type: | SRC |
| Gender: | Plug |
| Number of Contacts: | 38 |
| Number of Rows: | 9 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | SPS/Nylon |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0937922414 |
| Contact Detail: | 24 x MX150â„¢ + 14 x MX150Lâ„¢ |
| SKU: | MOL93792-2414 |
93792-2414
Specifications
Detailed Description
Enhance your connectivity with our Male Hybrid 38 Pin Mixed Power and Signal Housing. Featuring a unique blend of 24 MX150 and 14 MX150L contacts, this versatile connector is designed for optimal performance. The SPS/Nylon construction in sleek black offers durability and style. With a panel mount configuration and polarized mating, it ensures secure installation in various applications. RoHS compliant and operating within a wide temperature range, from -40 to 125°C, this connector is both reliable and environmentally friendly. Perfect for signal and power circuit applications, it's a must-have for wire-to-wire connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||
| 09/07/2018 | 505687 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

