| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93809-8020 |
| Color: | Black |
| Series: | 93809 - Magnetic Jack - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, MXMag, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Overall Depth: | 21.4 mm |
| Voltage: | 60 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Data Rate: | 100 Mb/s |
| Number of Loaded Positions: | 8/8 |
| Port Configuration: | 1x1 |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Power Over Ethernet (PoE): | PoE |
| Jack Height: | 14.1 mm |
| Part Aliases: | 0938098020 |
| SKU: | MOL93809-8020 |
93809-8020
| Heilind Number: | MOL93809-8020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93809-8020 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MXMag Fast Ethernet 4 Core PoE Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, Non-LED, Industrial Temperature, Tray
More >>Specifications
Detailed Description
Enhance your network connectivity with our MXMag Fast Ethernet 4 Core PoE Single-Port RJ45 Connector. Designed for industrial environments, this connector features a right-angle, inverted profile with shield tabs for secure installation. With a data rate of 100 Mb/s and a voltage rating of 60 V, it ensures reliable performance. The gold over palladium nickel plating in the contact mating area guarantees optimal conductivity, while the phosphor bronze contact material offers durability. This connector is ideal for PCB mounting and boasts a mating cycle of 2500, making it a long-lasting solution for your networking needs.

