| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93809-8046 |
| Color: | Black |
| Series: | 93809 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Overall Depth: | 21.4 mm |
| Voltage: | 60 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | PoE |
| Part Aliases: | 0938098046 |
| SKU: | MOL93809-8046 |
93809-8046
| Heilind Number: | MOL93809-8046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93809-8046 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MXMag Fast Ethernet 4 Core PoE Single-Port RJ45 Connector with Bridge Rectifier, 21.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Industrial Temperature, Tray
More >>Specifications
Detailed Description
Enhance your networking capabilities with our MXMag™ PoE Fast Ethernet Connector. Featuring a single-port RJ45 design with a built-in bridge rectifier, this connector ensures seamless power over Ethernet transmission. Its compact 21.40mm depth and right-angle, inverted profile make it ideal for space-constrained applications. The inclusion of shield tabs and green-yellow LEDs adds convenience and functionality. Crafted from durable materials and designed for industrial temperatures, this connector guarantees reliable performance in harsh environments. Trust in its high-quality construction, featuring phosphor bronze contacts with gold over palladium nickel plating, for long-term durability. Perfect for PCB mounting, this connector is a must-have for any networking setup requiring power and data transmission efficiency.

