| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93826-3006 |
| Color: | Black |
| Series: | 93826 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Overall Depth: | 21.4 mm |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 2 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0938263006 |
| SKU: | MOL93826-3006 |
93826-3006
| Heilind Number: | MOL93826-3006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93826-3006 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
MXMag Gigabit 8 Core Dual-Port RJ45 Connector, 21.40mm Depth, 2.70mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Standard Temperature, Tray
More >>Specifications
Detailed Description
Enhance your network connectivity with the MXMag Gigabit 8 Core Dual-Port RJ45 Connector. Featuring a sleek right-angle design with inverted profile and shield tabs, this connector is engineered for optimal performance. With green-yellow LEDs for visual indication, it offers convenient status monitoring. The durable construction, including liquid crystal polymer and phosphor bronze materials, ensures reliable operation. Suitable for standard temperature environments, it is perfect for various networking applications. Trust in the quality and efficiency of this RJ45 connector for seamless data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | 513786 - Change Supplier. To develop a 2nd source for Mxmag project pin-box to avoid component supply shorten issue. | Download | |||
| 03/10/2023 | 513080 - Equipment Transfer, Production transfer or rearrangement. This notification is to inform you about transfer the subassembly process: LED bending and assembly from Molex Chengdu factory to Molex Chengdu’s subcontractor | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

