| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93828-3026 |
| Color: | Black |
| Series: | 93828 - Magnetic Jack - Modular Jack 8/8 - MXMag - RJ45 |
| Amperage: | .5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, MXMag, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Overall Depth: | 21.4 mm |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 2 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm (Au), 1.016 µm (PdNi) |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| Panel Mount: | Spring Tabs |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0938283026 |
| SKU: | MOL93828-3026 |
93828-3026
| Heilind Number: | MOL93828-3026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93828-3026 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MXMag Fast Ethernet 4 Core Non-PoE 1x2 RJ45 Connector, 21.40mm Depth, 2.20mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Standard Temperature, Tray
More >>Specifications
Detailed Description
Enhance your network connectivity with the MXMag Fast Ethernet 4 Core Dual-Port RJ45 Connector. Designed for seamless integration, this connector features a right-angle, inverted profile with shield tabs for optimal performance. The inclusion of green-yellow LEDs adds visual functionality, while its durable construction, including liquid crystal polymer material and gold over palladium nickel plating, ensures reliability. With a standard operating temperature range and a maximum voltage of 125V, this connector is suitable for a wide range of applications. From its 90° angle orientation to the PCB jack design, every detail is meticulously crafted for precision and efficiency. RoHS compliant and boasting a maximum mating cycle of 2500, this connector is a dependable choice for your networking needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 53398-0271 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 74737-0009 | SFP One Piece Cage, EMI Shielding, 3.05mm Press-Fit Tails | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | 513786 - Change Supplier. To develop a 2nd source for Mxmag project pin-box to avoid component supply shorten issue. | Download | |||
| 03/10/2023 | 513080 - Equipment Transfer, Production transfer or rearrangement. This notification is to inform you about transfer the subassembly process: LED bending and assembly from Molex Chengdu factory to Molex Chengdu’s subcontractor | Download | |||
| 02/01/2020 | 508307 - Product Change. Added a second capacitor to the schematic on McMag dual port connector to increase the isolation between port A & port B. | Download | |||
| 10/05/2018 | 505783 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


