| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 94550-4102 |
| Color: | Natural |
| Series: | 94550 - RAST 5 |
| Connector Type: | RAST 5 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Part Aliases: | 0945504102 |
| SKU: | MOL94550-4102 |
94550-4102
| Heilind Number: | MOL94550-4102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 94550-4102 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance power connectivity with our RAST 5 Receptacle Housing in a natural color. Designed for reliable performance, this single-row connector features two contacts, ideal for wire-to-board applications. Crafted with durable nylon, it ensures longevity, even in harsh environments with an operating temperature range of -40 to 85 °C. Fully RoHS compliant, it guarantees safety and environmental responsibility. The housing's polarized mating and locking capabilities provide secure connections, making it a versatile choice for various circuit applications. Glow-wire capable and with a 5mm pitch, it offers convenience and ease of use. Upgrade your connectivity solutions with this essential component.

