| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 94550-4104 |
| Color: | Natural |
| Series: | 94550 - RAST 5 |
| Connector Type: | RAST 5 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0945504104 |
| SKU: | MOL94550-4104 |
94550-4104
| Heilind Number: | MOL94550-4104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 94550-4104 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect power circuits with our RAST 5 Receptacle. Designed for efficient wire-to-board applications, this connector features a natural nylon housing and four contacts in a single row, with a 5mm pitch for secure connections. Operating in a wide temperature range, from -40 to 85°C, it ensures reliable performance in various environments. With polarization for correct mating, glow wire capability, and a locking feature, it prioritizes safety and stability. RoHS compliant, it meets environmental standards, making it a responsible choice for your projects. Ideal for power applications, it's a crucial component in our extensive range of connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 94518-0101 | High Normal Force Tabs, Tin Plated Brass, AWG 18-20 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2020 | 508737 - Production transfer. RAST products manufactured in Shannon Ireland & would be transferred by the end of 2020 to Molex Bangalore, India(8204) and considering rast products mfg in molex Zetronics in Padova, italy to molex india at end of 2020. | Download | |||


