| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 94550-4202 |
| Color: | Natural |
| Series: | 94550 - RAST 5 |
| Connector Type: | RAST 5 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Part Aliases: | 0945504202 |
| SKU: | MOL94550-4202 |
94550-4202
| Heilind Number: | MOL94550-4202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 94550-4202 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect power components with our RAST 5 Receptacle. Crafted from durable Nylon, this connector features two contacts in a single row, with a 5mm pitch for simple wire-to-board termination. Designed for reliability, it is polarized for secure mating and glow-wire capable, meeting high safety standards. With a wide operating temperature range of -40 to 85°C and RoHS compliance, it ensures performance in various environments. The lock to mating part feature adds extra security, making it ideal for industrial applications. Upgrade your connectivity with this essential component.

