94552-9008

Heilind Number:MOL94552-9008
Manufacturer:Molex
Manufacturer Number:94552-9008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Housing B USCAR, Receptacle for MOX Terminal 0.64 mm, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 94552-9008
Color:Black
Series:94552 - MOX - USCAR
Connector Type:MOX, USCAR
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Number of Contacts:8
Number of Rows:2
Pitch:2.54 mm
Material:PBT
Polarization:B
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Power
Connector System:Wire to Board
Glow Wire Capable:No
Part Aliases:0945529008
SKU:MOL94552-9008

Detailed Description

Easily connect MOX Terminals with this Housing B USCAR Receptacle, designed for reliable performance in power applications. With 8 circuits and a pitch of 2.54mm, it offers secure wire-to-board connectivity. The black Polybutylene Terephthalate housing ensures durability, while its operating temperature range of -40 to 85°C guarantees suitability for various environments. This connector, part of the 94552 - MOX - USCAR series, complies with RoHS standards, making it environmentally friendly. Perfect for industrial use, it's a crucial component in ensuring efficient power transmission.