94552-9014

Heilind Number:MOL94552-9014
Manufacturer:Molex
Manufacturer Number:94552-9014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Housing E USCAR, Receptacle for MOX Terminal 0.64mm, 14 Circuits, 200 Per Box

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 94552-9014
Color:Black
Series:94552 - MOX - USCAR
Connector Type:MOX, USCAR
Gender:Receptacle
Number of Contacts:14
Number of Rows:2
Pitch:2.54 mm
Material:PBT
Polarization:E
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
Mates With:3-Bay MOX Header Link:31341-3647
Glow Wire Capable:No
Part Aliases:0945529014
SKU:MOL94552-9014

Detailed Description

Enhance your power circuit setups with the Housing E USCAR Receptacle, designed for seamless integration with MOX Terminals. Featuring 14 circuits in a sleek black finish, this component ensures reliable connectivity within a 2.54mm pitch. Crafted from durable PBT material and RoHS compliant, it guarantees both performance and environmental responsibility. Perfect for wire-to-board applications, each box includes 200 units, making it a convenient and cost-effective solution for your project. Upgrade your connector system with this essential component, meeting the highest industry standards for quality and functionality.