94560-4010

Heilind Number:MOL94560-4010
Manufacturer:Molex
Manufacturer Number:94560-4010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 10 Circuits, Natural, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 94560-4010
Color:Natural
Series:94550 - RAST 5
Connector Type:RAST 5
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:10
Number of Rows:1
Pitch:5 mm
Material:Nylon
Number of Ports:1
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0945604010
SKU:MOL94560-4010

Detailed Description

Easily connect power cables with our RAST 5 Receptacle, suitable for various applications with its 10 contacts and 5mm pitch. Crafted from durable nylon, this connector ensures reliable performance even in challenging environments, with a wide operating temperature range of -40 to 85°C. Designed for convenient assembly, it features polarized mating and locking to the corresponding part. Glow wire capable and RoHS compliant, it prioritizes safety and environmental responsibility. Ideal for wire-to-board connections, this connector guarantees secure and efficient power transmission. Upgrade your setup with this essential component for seamless connectivity.