| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 95009-2647 |
| Color: | Black |
| Series: | 95009 - Modular Jack 6/4 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/4 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 2500 |
| Panel Mount: | Without |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0950092647 |
| SKU: | MOL95009-2647 |
95009-2647
| Heilind Number: | MOL95009-2647 |
| Manufacturer: | Molex |
| Manufacturer Number: | 95009-2647 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Right Angle Modular Jack, designed for seamless integration into your electronic systems. This female connector, featuring Through Hole termination, ensures secure and reliable PCB mounting. Crafted with high-quality materials, including a Copper Alloy contact plated with Gold over Palladium Nickel, it guarantees optimal performance and longevity. With a 90° body orientation and a pitch of 1.02mm, it offers versatility in panel mounting applications. Certified for its quality and compliance with RoHS standards, this RJ Connector is a dependable choice for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2019 | 505788 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 10/13/2017 | 503270 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

