Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 95009-7641 |
Color: | Black |
Series: | 95009 - Modular Jack 6/4 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 6/4 |
Gender: | Female |
Mount Type: | Panel Mount |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Tray |
Operating Temperature Range: | -40 - 80 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | 1.27 µm |
Mating Cycles: | 2500 |
Panel Mount: | With |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.57 mm |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0950097641 |
SKU: | MOL95009-7641 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2022 | 512700 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |
11/01/2020 | 508199 - Plant closure. Equipment Transfer, Production Transfer or Rearrangement to a different production location. No changes will be made to the product as a result of this move. |
Download |
03/15/2019 | 505788 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
10/13/2017 | 503270 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |