95009-7661

Heilind Number:MOL95009-7661
Manufacturer:Molex
Manufacturer Number:95009-7661
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Modular Jack, Right-Angle, Through Hole, 6/6, Panel Stops

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 95009-7661
Color:Black
Series:95009 - Modular Jack 6/6
Amperage:1.5 A
Connector Type:Modular Jack 6/6
Gender:Female
Mount Type:Panel Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:90° Angle
Component Type:PCB Jack
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:1.27 µm
Mating Cycles:2500
Panel Mount:With
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.57 mm
Contact Termination Plating:Tin
Termination Pitch:1.27 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0950097661
SKU:MOL95009-7661

Detailed Description

Enhance your connectivity with this versatile Modular Jack, featuring a right-angle design for seamless integration in various applications. With through-hole mounting and panel stops, installation is secure and straightforward. Crafted from durable high-temperature thermoplastic, this jack ensures reliability in demanding environments. Its gold over palladium nickel plating guarantees superior conductivity, while the UL certification and RoHS compliance offer peace of mind. Whether for home or industrial use, this RJ connector is a must-have for efficient data transfer.