| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 95009-7667 |
| Color: | Black |
| Series: | 95009 - Modular Jack 6/6 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/6 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 2500 |
| Panel Mount: | With |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0950097667 |
| SKU: | MOL95009-7667 |
95009-7667
Specifications
Detailed Description
Enhance your connectivity with our Right Angle Modular Jack, specially designed for seamless integration in electronic devices. Featuring a durable construction with high temperature thermoplastic material, this black-colored jack ensures reliable performance in various environments. With a 6/6 configuration and panel mount capability, it offers versatility in installation. The female connector type, along with gold over palladium nickel plating, guarantees efficient signal transmission. Suitable for PCB assembly, it boasts through hole termination and a 90° angle orientation for convenient mounting. RoHS compliant and non-magnetic, this RJ connector is a dependable choice for Ethernet and fiber optic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download | |||
| 03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download | |||
| 12/01/2021 | 510550 - Equipment Transfer, Production Transfer or Rearrangement. The impacted parts of modular jacks are produced in subcontractor which locates in Europe. in order to consolidate manufacture location for this product and shorten the LT to better support customer will build up the new assembly line in molex ChengDu Plant to manufacture these parts. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 11/01/2020 | 508199 - Plant closure. Equipment Transfer, Production Transfer or Rearrangement to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/15/2019 | 505788 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 10/13/2017 | 503270 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

