| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 95009-7881 |
| Color: | Black |
| Series: | 95009 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 2500 |
| Panel Mount: | With |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0950097881 |
| SKU: | MOL95009-7881 |
95009-7881
Specifications
Detailed Description
Enhance your connectivity with this high-performance Modular Jack. Designed for seamless integration in electronic setups, this female RJ45 connector boasts a durable copper alloy construction with gold over palladium nickel plating for optimal signal transmission. Its right-angle, through-hole mount with panel stops ensures secure installation, while the 1.02mm pitch and 90° orientation offer versatility in PCB layouts. With a high-temperature thermoplastic housing and UL certification, it guarantees reliability in various operating conditions. RoHS compliant and non-magnetic, this connector is ideal for demanding applications in networking and telecommunications. Upgrade your systems with this essential component for efficient data transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download | |||
| 03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download | |||
| 03/15/2019 | 505788 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 10/13/2017 | 503270 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

