95501-2641

Heilind Number:MOL95501-2641
Manufacturer:Molex
Manufacturer Number:95501-2641
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Modular Jack, Right Angle, Through Hole, 6/4, Low Profile, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 95501-2641
Color:Black
Series:95501 - Modular Jack 6/4
Amperage:1.5 A
Connector Type:Modular Jack 6/4
Gender:Female
Mount Type:Surface Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, .6 µm
Mating Cycles:2500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.57 mm
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0955012641
SKU:MOL95501-2641

Detailed Description

Enhance connectivity with this versatile Modular Jack, designed for seamless integration onto PCBs. Featuring a right angle, through-hole configuration with a low profile, it offers efficient space utilization. Engineered for durability, it boasts a high-temperature thermoplastic construction and gold over palladium nickel plating for reliable performance in diverse environments. With UL certification and RoHS compliance, it meets stringent quality standards. Its female connector type, surface mount mount type, and 6/4 modular jack configuration make it ideal for Ethernet and fiber optic applications. Waterproof and dustproof, it ensures protection in demanding settings. The connector's black color and 90° angle orientation add to its functionality, while its non-magnetic properties further enhance its versatility. Suitable for lead-free soldering processes, it guarantees ease of installation. Trust in this RJ connector for seamless data transmission in various electronic systems.