| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 95503-6651 |
| Color: | Black |
| Series: | 95503 - Modular Jack 6/4 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/4 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0955036651 |
| SKU: | MOL95503-6651 |
95503-6651
| Heilind Number: | MOL95503-6651 |
| Manufacturer: | Molex |
| Manufacturer Number: | 95503-6651 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this Vertical Surface Mount Modular Jack. Designed for top entry installation, this low-profile component boasts a 6/4 configuration, perfect for secure and efficient connectivity. With a female gender and gold over palladium nickel contact plating, it ensures reliable performance. Operating at temperatures ranging from -40 to 85°C, and with a voltage rating of 125 V DC, it's suitable for a variety of applications. Constructed from high-temperature thermoplastic and featuring PCB locator and retention, it guarantees durability and stability. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Upgrade your networking setups with this versatile and high-quality RJ connector.

