| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 95503-6887 |
| Color: | Black |
| Series: | 95503 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Jack |
| Number of Loaded Positions: | 8/8 |
| Port Configuration: | 1x1 |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Jack Height: | 15.7 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0955036887 |
| SKU: | MOL95503-6887 |
95503-6887
| Heilind Number: | MOL95503-6887 |
| Manufacturer: | Molex |
| Manufacturer Number: | 95503-6887 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, with Rib, Tube
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Top Entry Modular Jack. Designed for surface mount applications, this low-profile RJ45 connector features a rib for added stability. Crafted with high-quality materials, it ensures reliable performance with 8/8 positions for seamless data transmission. With a durable construction and gold over palladium nickel plating in the mating area, it guarantees longevity and optimal signal conductivity. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for PCB integration, this versatile component is UL certified for quality assurance. Experience high-speed connectivity with ease, thanks to this efficient and innovative Modular Jack.

