| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 95522-2881 |
| Color: | Black |
| Series: | 95522 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0955222881 |
| SKU: | MOL95522-2881 |
95522-2881
| Heilind Number: | MOL95522-2881 |
| Manufacturer: | Molex |
| Manufacturer Number: | 95522-2881 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, High Profile, no Ribs, Tray
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Modular Jack. Designed for seamless integration, this female RJ45 connector boasts a vertical, top entry configuration with through-hole mounting for added stability. Engineered for reliability, it features a straight body orientation and high-profile design, making it suitable for various applications. With gold-plated contacts over palladium nickel, it ensures optimal signal transmission and longevity. RoHS compliant and UL certified, this connector guarantees both quality and environmental responsibility. Upgrade your network infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

